Location: 
All Products

Qualtek Electronics Corp. 370001-E01

Qualtek Electronics Corp. - 370001-E01 - Cord,  Power 10 A 2.5 m 3 1 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Cord, Power 10 A 2.5 m 3 1 mm
Mfr. Part#:
370001-E01

Allied Stock#: 70133444

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$7.31 (Each)
1$7.310
Availability

97 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Right-Angle
Cable end 1, Connector Type: UK BS1363A W/13 A Fuse
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable Type: H05VV-F
Cable, Length: 2.5 m m
Color, Jacket: Black
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 2.5 mm mm
Temperature, Rating: +70 °C
Type: Power, Line

Overview

Power Cord, 10 A, 2.5 m
Power cord with 10 A current rating.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.