Location: 
All Products

Qualtek Electronics Corp. 367003-D01

Qualtek Electronics Corp. - 367003-D01 - INTERNATIONAL POWER CORD,  2.5M,  10AMPS View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. INTERNATIONAL POWER CORD, 2.5M, 10AMPS
Mfr. Part#:
367003-D01

Allied Stock#: 70133436

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$5.57 (Each)
1$5.570
Availability

226 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Right-Angle
Cable end 1, Connector Type: Cont. Europe Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable Type: H05VV-F
Cable, Length: 2.5 m m
Color, Jacket: Black
Number of Conductors: 3 Conductors
Size, Conductor: 1 mm mm
Standards: VDE
Temperature, Rating: +70 °C
Type: Power, Line
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.