Location: 
All Products

Qualtek Electronics Corp. 366042-D01

Qualtek Electronics Corp. - 366042-D01 - Cord,  Power 10 A 2.5 m Plug 3 1 mm VDE Approved View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Cord, Power 10 A 2.5 m Plug 3 1 mm VDE Approved
Mfr. Part#:
366042-D01

Allied Stock#: 70133435

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$4.80 (Each)
1$4.800
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Right-Angle
Cable end 1, Connector Type: IEC 884/CEE7/VII
Cable end 2, Connector Type: Stripped End
Cable Type: H05VV-F
Cable, Length: 2.5 m m
Color, Jacket: Black
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 2.5 mm mm
Standards: VDE
Temperature, Rating: +70 °C
Type: Power, Line

Overview

Power Cord, 10 A, 2.5 m
Power cord with 10 A current rating.