Location: 
All Products

Qualtek Electronics Corp. 364002-D01

Qualtek Electronics Corp. - 364002-D01 - Cord,  Jumper;  2.5 m;  3;  1.00;  10.0 A;  H05VV-F View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Cord, Jumper; 2.5 m; 3; 1.00; 10.0 A; H05VV-F
Mfr. Part#:
364002-D01

Allied Stock#: 70133434

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$4.36 (Each)
1$4.360
Availability

2014 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 364002 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: IEC 884/CEE7/VII
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable Type: H05VV-F
Cable, Length: 2.5 m m
Color, Jacket: Black
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 1 mm mm
Standards: VDE
Temperature, Rating: +60 °C
Type: Power, Line

Overview

Universal Jumper Cords
Accessories