Location: 
All Products

Qualtek Electronics Corp. 331010-01

Qualtek Electronics Corp. - 331010-01 - Power Cord;  15 A;  Cord;  SJT;  9 ft. 10;  125 V;  60 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Power Cord; 15 A; Cord; SJT; 9 ft. 10; 125 V; 60 degC
Mfr. Part#:
331010-01

Allied Stock#: 70133440

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$13.59 (Each)
1$13.590
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: C20
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C19
Cable Type: SJT
Cable, Length: 9.83 Ft. Ft.
Color, Jacket: Black
Current Rating: 15 A
Number of Conductors: 3 Conductors
Size, Conductor: 14 AWG AWG
Standards: UL, cULus
Temperature, Operating: 60 °C
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

3 Conductor Unshielded Power Cords
  • Number of conductors is 3
    All cords have CEE color code, +60 °C.