Location: 
All Products

Qualtek Electronics Corp. 319002-T01

Qualtek Electronics Corp. - 319002-T01 - Power Cord;  10 A;  Cord;  SJT/H05VV-F;  3 ft. 3;  250 V;  60 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Power Cord; 10 A; Cord; SJT/H05VV-F; 3 ft. 3; 250 V; 60 degC
Mfr. Part#:
319002-T01

Allied Stock#: 70133437

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$3.37 (Each)
1$3.370
Availability

400 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: C14
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable Type: SJT/H05VV-F
Cable, Length: 3.25 Ft. Ft.
Color, Jacket: Black
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 1 mm mm
Standards: UL, cUL, VDE
Temperature, Operating: 60 °C
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 250 VAC

Overview

3 Conductor Unshielded Power Cords
  • Number of conductors is 3
    All cords have CEE color code, +60 °C.
  • Accessories