Location: 
All Products

Qualtek Electronics Corp. 312003-01

Qualtek Electronics Corp. - 312003-01 - Power Cord;  7Ft, 6in;  10 A;  C13 Plug;  NEMA 515 Plug;  SVT cord type View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Power Cord; 7Ft, 6in; 10 A; C13 Plug; NEMA 515 Plug; SVT cord type
Mfr. Part#:
312003-01

Allied Stock#: 70133281

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$3.82 (Each)
1$3.820
50$3.690
100$3.370
Availability

2194 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable Type: SVT
Cable, Length: 7.5 Ft. Ft.
Color, Jacket: Black
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 18 AWG AWG
Standards: UL, cULus
Temperature, Operating: 60 °C
Temperature, Rating: +60 °C
Type: Power, Line
Accessories