Location: 
All Products

Qualtek Electronics Corp. 233008-06

Qualtek Electronics Corp. - 233008-06 - POWER CORD,  HOSPITAL GRADE,  8',  18AWG,  3 CONDUCTOR,  SJT TYPE,  N.A. COLOR CODE View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. POWER CORD, HOSPITAL GRADE, 8', 18AWG, 3 CONDUCTOR, SJT TYPE, N.A. COLOR CODE
Mfr. Part#:
233008-06

Allied Stock#: 70133299

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$5.66 (Each)
1$5.660
Availability

82 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 233 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable Type: SJT
Cable, Length: 8 Ft. Ft.
Color, Jacket: Gray
Number of Conductors: 3 Conductors
Size, Conductor: 18 AWG AWG
Standards: UL, CSA
Temperature, Rating: +60 °C
Type: Power, Line
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.