Location: 
All Products

Qualtek Electronics Corp. 232002-06

Qualtek Electronics Corp. - 232002-06 - Power Cord;  10 A;  Plug;  SJT;  8 ft.;  125VAC;  Black,  White,  Green;  degC View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Power Cord; 10 A; Plug; SJT; 8 ft.; 125VAC; Black, White, Green; degC
Mfr. Part#:
232002-06

Allied Stock#: 70133293

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$5.24 (Each)
1$5.240
Availability

129 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For medical
Brand/Series: 232 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Type: Stripped End
Cable Type: SJT
Cable, Length: 8 Ft. Ft.
Color, Jacket: Gray
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 18 AWG AWG
Standards: UL, CSA
Temperature, Operating: 60 °C
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

Hospital Grade, 10 A , Power Cord
  • SJT cable type
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.