Location: 
All Products

Qualtek Electronics Corp. 211018-06

Qualtek Electronics Corp. - 211018-06 - Power Cord;  10 A;  SJT;  8 ft. 0 in.;  125VAC;  Brown/Blue/Green;  105 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Qualtek Electronics Corp. Power Cord; 10 A; SJT; 8 ft. 0 in.; 125VAC; Brown/Blue/Green; 105 degC
Mfr. Part#:
211018-06

Allied Stock#: 70133275

 RoHS Compliant Part

 
View More from Qualtek Electronics Corp. >>
Pricing (USD) & Availability
Standard Pricing
$4.72 (Each)
1$4.720
Availability

142 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Type: Stripped End
Cable Type: SJT
Cable, Length: 8 Ft. Ft.
Color, Jacket: Black
Current Rating: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 18 AWG AWG
Standards: UL, cULus
Temperature, Operating: 105 °C
Temperature, Rating: +60 °C
Type: Power, Line
Voltage Rating: 125 VAC

Overview

10 A, 3 Conductor Power Cords - Unshielded
3 conductor power cords - unshielded.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.