Qualtek Electronics Corp. 08170

Qualtek Electronics Corp. Fan Guard; SAE 1008; 4.5 in.; Nickel Chrome; 0.071 in. (Ring Material); 8
Mfr. Part#:
08170

Allied Stock#: 70111418
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.936 (Each)
1$0.936
25$0.901
50$0.852
Availability

4143 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 08 Series fan guards are designed for use with tubeaxial fan sizes 30 mm up to 254 mm. Nickel chrome finish is standard; also available in zinc (-01), black (-02) or EMI enhanced finished (-05), contact your local Allied sales representative.


© Allied Electronics, Inc. 2015. All rights reserved.