Qualtek Electronics Corp. 08147
Fan Guard, SAE 1008, 2.5 in., Nickel Chrome, 0.063 in. (Ring Material), 4
Mfr. Part #: 08147 / RS Stock #: 70111423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.43047
2
$0.40895
3
$0.38743
4
$0.3659
5
$0.34438
Additional Inventory
Manufacturer Lead Time:
43 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Diameter
0.063 Ring Material in
Fan Size
2.5” (63mm) in
Finish
Chrome
For Use With
2-1/2 in. AC Axial Fans ; 2-1/2 in. DC Axial Fans ; 60 mm AC Axial Fans ; 60 mm DC Axial Fans
Hole Diameter
1.97 in.
Material
Steel
Primary Type
Fan Accessories
Thickness
0.195 in
Type
Fan Guard
Overview
The 08 Series fan guards are designed for use with tubeaxial fan sizes 30 mm up to 254 mm. Nickel chrome finish is standard; also available in zinc (-01), black (-02) or EMI enhanced finished (-05), contact your local Allied sales representative.The mfg has loose bulk individually wrapped parts.