Qualtek Electronics Corp. 08129

Qualtek Electronics Corp. Fan Guard; SAE 1008; 4.5 in.; Nickel Chrome; 0.071 in. (Ring Material); 8
Mfr. Part#:
08129

Allied Stock#: 70111417
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.01 (Each)
1$1.008
25$0.970
50$0.918
Availability

650 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 08 Series fan guards are designed for use with tubeaxial fan sizes 30 mm up to 254 mm. Nickel chrome finish is standard; also available in zinc (-01), black (-02) or EMI enhanced finished (-05), contact your local Allied sales representative.


© Allied Electronics, Inc. 2015. All rights reserved.