Qualtek Electronics Corp. 08126

Qualtek Electronics Corp. Fan Guard; SAE 1008; 6 in.; Nickel Chrome; 0.071 in. (Ring Material); 0.254 in.
Mfr. Part#:
08126

Allied Stock#: 70111414
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
1$2.064
25$1.986
50$1.880
Availability

1518 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 08 Series fan guards are designed for use with tubeaxial fan sizes 30 mm up to 254 mm. Nickel chrome finish is standard; also available in zinc (-01), black (-02) or EMI enhanced finished (-05), contact your local Allied sales representative.


© Allied Electronics, Inc. 2015. All rights reserved.