Protektive Pak 37004
ESD, 3-3/4 in., 3-3/4 in., 1, 107 to 109 Ohms
Mfr. Part #: 37004 / RS Stock #: 70216215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.61
10
$5.36
25
$5.22
50
$5.07
100
$4.94
250
$4.77
Additional Inventory
Can ship in 10 days:
2428
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
0.00 in W X 3.75 in L
Material
Impregnated Corrugated
Surface Resistivity
10^7 to 10^9 Ohms
Overview
FatMax® AntiVibe® Rip Claw Nail Hammer
Protektive Pak offers a wide variety of packaging solutions in conductive fiberboard
conductive fluted plastic for storage, handling, transport and shipping of ESD sensitive components and assemblies. Protektive Pak impregnated corrugated fiberboard with static dissipative surface and buried shielding layer are far superior to coated or printed materials. The buried shielding layer will not wear off in abrasion tests like coated materials. Consistent material quality is ensured by state-of-the-art paper mill technology which controls the six-layer manufacturing process. The top surface layer measures 10e7-1-e9. The conductive buried layer measures 10e4. Plastek conductive fluted plastic measures 10e2-10e4. Plastek is chemical and moisture resistant and ideal for use where fiberboard materials cannot be used. Many standard sizes are available. Custom sizes and configurations will be quoted upon request.
Protektive Pak offers a wide variety of packaging solutions in conductive fiberboard
conductive fluted plastic for storage, handling, transport and shipping of ESD sensitive components and assemblies. Protektive Pak impregnated corrugated fiberboard with static dissipative surface and buried shielding layer are far superior to coated or printed materials. The buried shielding layer will not wear off in abrasion tests like coated materials. Consistent material quality is ensured by state-of-the-art paper mill technology which controls the six-layer manufacturing process. The top surface layer measures 10e7-1-e9. The conductive buried layer measures 10e4. Plastek conductive fluted plastic measures 10e2-10e4. Plastek is chemical and moisture resistant and ideal for use where fiberboard materials cannot be used. Many standard sizes are available. Custom sizes and configurations will be quoted upon request.