Protective Industrial Products 385-FRRJ-4032
Carpenter Jeans;Blue;100% Cotton;40L x 32W in.;inseam 33.75in.;waist 41.5 in.
Mfr. Part #: 385-FRRJ-4032 / RS Stock #: 70635547
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.05
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Construction
Main: Denim FR Twill Weave ; Accessories: Aramid High Tenacity FR Thread
Material
Cotton
Size
40 x 32 in
Type
Carpenter Jeans
UPC Code
616314166792
Overview
Ideal for electrical, utilities, petrochemical, oil, gas, mining and welding.
Features:
Arc Rating: ATPV 16.4 cal/cm2
Denim 13oz FR
Contrast Topstitching with Aramid high tenacity FR thread
All metal thermally protected from the skin
Bar-tacked at all stress points
One-way heavy duty #5 brass zipper on aramid tape
2 curved waist pockets,1 coin pocket at right side, 2 rear hip patch pockets, hammer loop on left leg and tool pocket on right leg
One set copper jeans button at front waistband
NFPA 70E / ASTM F1506
NFPA 2112-2012
NFPA 1975-2009
CAN/CGSB 155.20-2000,CAN/CGSB 155.22-97,et OSHA 29 CFR1910.269
EN ISO11611:2008, EN ISO11612:2008, EN ISO14116:2008