All Products

Protective Industrial Products 280-EV6161V-OR

Protective Industrial Products - 280-EV6161V-OR - JSP Evo6161 Full Brim,  Br Orange,  Vented,  6-Pt,  Wheel Ratcht,  Class C View larger image View larger image
Image may be a representation.
See specs for product details.

Protective Industrial Products JSP Evo6161 Full Brim, Br Orange, Vented, 6-Pt, Wheel Ratcht, Class C
Mfr. Part#:

Allied Stock#: 70601089

 RoHS Exempt Product



View 280-EV6161V-OR Datasheet Datasheet

View More from Protective Industrial Products >>
Pricing (USD) & Availability
Standard Pricing
$20.45 (Each)

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Color: Orange
Material: High Density Polyethylene (Shell)
Packaging: 10 Per Case
Size: 20 7⁄8 - 25 in.
Weight: 15.2 oz


The Evolution® Deluxe 6161 Full Brim Hard Hat is a true evolution of the long established MK2 and MK3 hard hats. It's shell is made of High Density Polyethylene (HDPE) and has many useful features. It comes with a 6-Point suspension system with polyester textile straps. The Chamlon sweatband has an Egyptian cotton core with porous PU coating for maximum sweat absorption, which is PH neutral and dermatologically tested. The full brim provides additional protection to the beck and ears against sun, glare, rain, snow, and falling debris. It also comes with a wheel ratchet which is the new easy way to create a firm comfort fit.

  • High-Density Polyethylene (HDPE) shell with a full brim providing additional protection against sun, glare, rain and falling debris
  • Extended back brim helps protect neck and ears from the sun's UV rays, as well as a run-off for rain and snow…short front brim shades the face while allowing excellent visibility
  • Brim includes finger grips on front and rear, as well as a textured underside to reduce reflection/glare
  • 6-Point suspension system with polyester textile straps offers unrivaled comfort without compromising performance
  • Unique 3D Adjustment provides a precise fit using harness depth settings…unlike any other hard hat on the US market today
  • Evolution Wheel Ratchet is easy to use and creates a firm comfortable fit
  • Chamlon™ sweatband for maximum sweat absorption
  • Universal slots to fit various accessories
  • Packed ready-to-wear with no installation of the suspension required
  • Meets ANSI/ISEA Z89.1-2009, Type I, Class E requirements