Skip to content

ZF Electronics 0E14-00A0

Snap Action Switch;SPDT;N.O/N.C;Button Actuator;25A;250VAC;Screw Mount

Mfr. Part #: 0E14-00A0 / RS Stock #: 71601383

ZF Electronics

ZF Electronics 0E14-00A0

Mfr. Part #: 0E14-00A0
RS Stock #: 71601383

Description

Snap Action Switch;SPDT;N.O/N.C;Button Actuator;25A;250VAC;Screw Mount

In Stock:

231

Price

Qty.

Standard Price

1

$2.39

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Button
Contact Form
SPDT
Current Rating
25 A
Electrical Life
6,000 Cycles Cycles
Mounting Type
Chassis Mount
Operating Force
850 g
Operating Temperature
-40 to 105 °C
Termination
Quick Connect
Voltage Rating
48 V ; 125 V