Skip to content

XP Power VEU10US050-US

Power Supply,USB Adapter,US,10W,5V@2A,90-264V Input

Mfr. Part #: VEU10US050-US / RS Stock #: 71091179

XP Power

XP Power VEU10US050-US

Mfr. Part #: VEU10US050-US
RS Stock #: 71091179

Description

Power Supply,USB Adapter,US,10W,5V@2A,90-264V Input

In Stock:

5541

Price

Qty.

Standard Price

1

$3.85

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Mounting Type
Wall Plug
Number of Outputs
1
Output Current
2.1 A
Output Power
10 W
Output Voltage
5 VDC
Primary Type
AC-DC

Overview

The VEU10 series of wall plug USB adaptors comply with the very latest energy efficiency VI
standards with high active mode efficiency and extremely low no load power consumption.

Features:
  • USB Power Adapter
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Fixed Mains Connectors
  • Universal Input
  • Output Voltage 5.0 V
  • Class II Construction
  • Low Cost