XP Power VEL24US120-US-JA
Power Supply AC-DC Wall Mount Fixed Plug US 24W 12V@2A 90-264V Input
Mfr. Part #: VEL24US120-US-JA / RS Stock #: 70988423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.41
10
$18.64
25
$18.15
50
$17.66
100
$17.18
250
$16.70
Additional Inventory
On order:
94
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
2 A
Output Power
24 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Remote On/Off
Type
Commercial
Overview
The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.
Features:
24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2
Features: