Skip to content

XP Power VEL18US090-US-JA

Power Supply AC-DC Wall Mount Fixed Plug US 18W 9V@2A 90-264V Input

Mfr. Part #: VEL18US090-US-JA / RS Stock #: 70988413

XP Power

XP Power VEL18US090-US-JA

Mfr. Part #: VEL18US090-US-JA
RS Stock #: 70988413

Description

Power Supply AC-DC Wall Mount Fixed Plug US 18W 9V@2A 90-264V Input

In Stock:

1983

Price

Qty.

Standard Price

1

$9.04

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
2 A
Output Power
18 W
Output Voltage
9 VDC
Primary Type
AC-DC
Special Features
Remote On/Off
Type
Commercial

Overview

The VET18, VET24, VET30 and VET36 ranges feature a high average efficiency of up to 87% typical, measured at 25, 50, 75 and 100% load conditions. Accordingly, they meet the requirements from the Department of Energy (DoE) in the US and the Code of Conduct (CoC) Tier 2 in the EU. These standards set limits for average energy efficiency and no load power consumption. The new requirement lowers the no load power to less than 0.075W for the 6-36W output power level. The VET series power supplies all feature a no load input power of <0.075W, thus meeting the new requirements. Less power is consumed when the end unit is off, or not connected to the power source. In all four VET series power ranges, output models of 12, 15, 18 and 24VDC single outputs are available, these being the most common output voltages to suit most applications. Additionally, the VET18 series includes a 9VDC model. Features of VET18:
  • 18 Watts
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Universal Input
  • Output Voltages from 9.0 V to 24.0 V
  • Class II Construction
  • Low Cost Features of VET24:
  • 24 Watts
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Universal Input
  • Output Voltages from 12.0 V to 24.0 V
  • Class II Construction
  • Low Cost Features of VET30:
  • 30 Watts
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Universal Input
  • Output Voltages from 12.0 V to 24.0 V
  • Class II Construction
  • Low Cost Features of VET36:
  • 36 Watts
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Universal Input
  • Output Voltages from 12.0 V to 24.0 V
  • Class II Construction
  • Low Cost