Skip to content

XP Power VEL12US120-UK-JA

Power Supply AC-DC Fixed Plug Adapter 12W Output Jack Level VI

Mfr. Part #: VEL12US120-UK-JA / RS Stock #: 70810873

XP Power

XP Power VEL12US120-UK-JA

Mfr. Part #: VEL12US120-UK-JA
RS Stock #: 70810873

Description

Power Supply AC-DC Fixed Plug Adapter 12W Output Jack Level VI

In Stock:

49

Price

Qty.

Standard Price

1

$6.60

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1 A
Output Power
12 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
External