Skip to content

XP Power A12P-12

DC-DC Converter, Thru Hole, DIP, 1W, 1200V@830A, 0.7-12V In, A Series

Mfr. Part #: A12P-12 / RS Stock #: 71928305

XP Power

XP Power A12P-12

Mfr. Part #: A12P-12
RS Stock #: 71928305

Description

DC-DC Converter, Thru Hole, DIP, 1W, 1200V@830A, 0.7-12V In, A Series

In Stock:

2

Price

Qty.

Standard Price

1

$163.59

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from