Skip to content

Wurth Electronics 744043471

Inductors, Fixed, WE-TPC 4828 470uH .24A 2.31Ohm

Mfr. Part #: 744043471 / RS Stock #: 70997022

Wurth Electronics

Wurth Electronics 744043471

Mfr. Part #: 744043471
RS Stock #: 70997022

Description

Inductors, Fixed, WE-TPC 4828 470uH .24A 2.31Ohm

In Stock:

49

Price

Qty.

Standard Price

1

$0.63077

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 49
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6690211
Core
Ferrite
Inductance
470 μH H
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Product Type
Power Inductor
Resistance DC
2.6 Ω Mohms
Resonance Frequency
3 MHz
Tolerance
0.3 %