Skip to content

Wurth Electronics 691131710002

Terminal block, 5mm pitch, horizontal, pressure clamp, 30-12 AWG, 2 pins, GRY

Mfr. Part #: 691131710002 / RS Stock #: 74395916

Wurth Electronics

Wurth Electronics 691131710002

Mfr. Part #: 691131710002
RS Stock #: 74395916

Description

Terminal block, 5mm pitch, horizontal, pressure clamp, 30-12 AWG, 2 pins, GRY

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

50

Price

Qty.

Standard Price

1

$1.39

10

$1.21

25

$1.16

50

$1.10

100

$1.04

500

$0.97

1000

$0.83

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Contact Material
Steel
Contact Plating
Zinc
Current Rating
22 A
Gender
Female
Material
PC
Mounting Type
Through Hole
Number of Contacts
2
Number of Rows
1
Pitch
5 mm
Primary Type
PCB
Termination
Solder
Type
Horizontal
Wire Size
12-30 AWG