Wika Instruments 9767223
Pressure Gauge, 0/160 psi scale on 2.5" dial, 1/4" NPT, Series 213.53
Mfr. Part #: 9767223 / RS Stock #: 70238836
Price
Qty.
Standard Price
1
$41.28
10
$39.22
25
$37.15
50
$35.09
100
$33.02
250
$30.96
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Diameter
2.50 in
Connecting Thread
0.25 in
Diameter
2.5 in
Gauge Range
0 to 160 psi
Measurement Units
psi
Mounting Type
Backside Connector
Number of Scales
1
Primary Type
Pressure Gauge
Type
Mechanical