Skip to content

Wika Instruments 9767169

Pressure Gauge, 5000 PSI, 2-1/2in Face Dia, LM, Glycerin Filled, 213.53 Series

Mfr. Part #: 9767169 / RS Stock #: 70238852

Wika Instruments

Wika Instruments 9767169

Mfr. Part #: 9767169
RS Stock #: 70238852

Description

Pressure Gauge, 5000 PSI, 2-1/2in Face Dia, LM, Glycerin Filled, 213.53 Series

In Stock:

28

Price

Qty.

Standard Price

1

$44.00

10

$41.80

25

$39.60

50

$37.40

100

$35.20

250

$33.00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
2.50 in
Connecting Thread
0.25 in
Diameter
2.5 in
Fluid Type
Gaseous ; Liquid Media
Gauge Range
0 to 5000 psi
Material
Aluminum ; Stainless Steel ; Steel ; Copper Alloy ; Polycarbonate
Measurement Units
psi
Mounting Orientation
Lower
Mounting Type
Lower Mount
Number of Scales
1
Type
Mechanical

Overview

  • 304 SS Case
  • Copper Alloy Wetted Parts
  • Lower Mount
  • Polycarbonate Window with Buna-N Gasket
  • SS, Crimped Window Ring
  • White Aluminum Dial
  • Black Aluminum Pointer
  • Ambient Operating Temperature (Glycerine Filled): -4°F to +140°F (-20°C to +60°C)
  • Accuracy: ±2/1/2% of Span (ASME B40.100 Grade A)
    Applications:
  • Intended for Adverse Service Conditions Where Pulsating or Vibration Exists (with Liquid Filling)
  • Hydraulics and Compressors
  • Suitable for Gaseous or Liquid Media That Will Not Obstruct the Pressure System