Skip to content

Wika Instruments 67110860

Pressure gauge;232.34 4.5 2BAR/PSI 1/2 L;1/2" NPT lower mount;black plastic ca

Mfr. Part #: 67110860 / RS Stock #: 71474954

Wika Instruments

Wika Instruments 67110860

Mfr. Part #: 67110860
RS Stock #: 71474954

Description

Pressure gauge;232.34 4.5 2BAR/PSI 1/2 L;1/2" NPT lower mount;black plastic ca

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$201.00

5

$193.96

10

$189.94

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
4.50 in
Case Color
Black
Casing Material
Thermoplastic
Connecting Thread
0.5 in
Diameter
4.5 in
Gauge Range
0 to 2 bar, psi
Material
Stainless Steel
Measurement Units
bar, psi
Mounting Type
Lower Mount
Number of Scales
2
Type
Mechanical

Overview

Applications:
  • For applications with high dynamic pressure pulsations or vibration a liquid filled case and socket restrictor are available
  • Suitable for corrosive environments and gaseous or liquid media that will not obstruct the pressure system
  • Process industry: chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction

    Features:
  • Excellent load-cycle stability and shock resistance
  • Solid front thermoplastic case
  • Positive pressure ranges to 30,000 psi (2,000 bar)
  • All lower mount connection gauges are factory prepared for liquid filling

    (LBM: must install membrane prior to field filling)