Skip to content

Wiha Tools 26985

Screwdriver Set; System 4; ESD Safe; Drive-Loc; 12 Piece; w/Pouch

Mfr. Part #: 26985 / RS Stock #: 71095418

Wiha Tools

Wiha Tools 26985

Mfr. Part #: 26985
RS Stock #: 71095418

Description

Screwdriver Set; System 4; ESD Safe; Drive-Loc; 12 Piece; w/Pouch

In Stock:

3

Price

Qty.

Standard Price

1

$116.05

5

$110.24

10

$106.76

25

$103.28

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
•Set Includes: Slotted: 1.5, 3.0, 2.0, 3.5, 2.5, 4.0mm, Phillips: #000, #00, #0, #1, and Torx: T1, T2, T3, T4, T5, T6, T7, T8, T9, T10, T15 •Blades adjust lock in 1/8” Increments •ESD Safe Soft Grip Drive-Loc Handle •Blades made from Wiha Exclusive CRM-72 tool steel •Through Hardened For Longest Life Durability
UPC Code
084705269856

Overview

System 4 ESD Safe Drive-Loc Handle & Slotted 1.5+3.0, 2.0+3.5, 2.5+4.0 and Phillips #000+00, #00+1 and Torx® T1+T2, T3+T4, T5+T6, T6+T8, T7+T9, T10+T15 Interchangeable Blades. 12 Piece Set In Canvas Pouch

Features:

Blade:
  • Slotted: 1.5, 3.0, 2.0, 3.5, 2.5, 4.0mm
  • Phillips: #000, #00, #0, #1
  • Torx: T1, T2, T3, T4, T5, T6, T7, T8, T9, T10, T15
  • Drive-Loc 4 Features Adjustable/Reversible Locking Blades
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Through hardened for best wear resistance
  • Wiha ChromTop Finish on tip for a perfect fit every time

    Handle:
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
  • Made of ESD-Safe Dissipative Material
  • Ball Retainer Hold
  • Cushioned Grip For maximum comfort and power
  • Perfect fit for your Hand because of Wiha handle size concept
  • Fits all System 4 Drive Loc Blades
  • Useful Canvas Pouch to keep your work station tidy
  • Space for more Blades if required
  • Weight (lbs) 0.4400
  • Head Type slotted, phillips, torx