Skip to content

WERMA 63411075

Light Tower Element,LED,Steady, Blink,TwinLIGHT,24 VAC/VDC,Red,KombiSIGN 40

Mfr. Part #: 63411075 / RS Stock #: 71064037

WERMA

WERMA 63411075

Mfr. Part #: 63411075
RS Stock #: 71064037

Description

Light Tower Element,LED,Steady, Blink,TwinLIGHT,24 VAC/VDC,Red,KombiSIGN 40

In Stock:

1

Price

Qty.

Standard Price

1

$48.49

5

$47.04

10

$44.61

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
63411075
Color
Red
Current Consumption
30 mA Amp
Diameter
1.57 mm ; 40 in
Hood Material
PC
Housing Style
Stack Light
IP Rating
IP69K
Life
50000 Hours
Life Hours
Max 50,000 Hours
NEMA Rating
Type 12
NEMA Type
type 12
Output Type
LED
Protection Rating
IP66
Signal Output
LED-Steady/Blinking
Special Features
TwinLIGHT: 2 light effects in 1 stack light element
Standards
CE ; cULus class 2
Temperature Range
-22 to 140 F
Type
LED
UPC Code
4049787038826
Voltage Rating
24 V
Weight
39 g

Overview

There is no need to compromise with the stack light series KombiSIGN 40, because we combined quick installation, excellent visibility and the highest level of flexibility in this product series. This saves time and money with regard to installation and order logistics.

Benefits and Features:
-Save up to 50% on installation time thanks to self-explanatory connections and intuitive mechanics
-Maximum flexibility despite a small number of variants
-TwinLIGHT and TwinFLASH combine two easily selectable light effects in just one element
-LED permanent, LED blinking or LED flashing and LED flickering light effects
-In ClassicLOOK or DesignLOOK to suit all machine surfaces
-LED modules
-Clearly visible from all positions thanks to the OmniVIEW lens with no blind spots
-Completely pre-assembled stack light versions are available (common configurations as a complete tower with a single part number)
-High IP 66 protection rating prevents ingress of dust and water
-Compact and high-output 95 dB buzzer
-Optionally available with IO-Link technology
-Multicolor element offers up to seven colors in a single element
-Accessory available for base mount, bracket mount or tube mount

Applications:
-Fault signaling and indication on machinery and equipment
-Automated systems
-In assembly plants
-Machine condition indication for quick reaction and response time