Skip to content

WERMA 14095050

Audible Alarm, Multi-Tone Sounder, 32 Tone, 9-28VDC, White, 115dB

Mfr. Part #: 14095050 / RS Stock #: 70925454

WERMA

WERMA 14095050

Mfr. Part #: 14095050
RS Stock #: 70925454

Description

Audible Alarm, Multi-Tone Sounder, 32 Tone, 9-28VDC, White, 115dB

In Stock:

4

Price

Qty.

Standard Price

1

$96.74

5

$93.83

10

$89.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
140.950.50
Color
White
Current Consumption
max. 120 mA Amp
Housing Material
PC/ABS-Blend
IP Rating
IP65
Life
5 Hours
Mounting Type
Bracket Mounting
Operating Voltage
9 to 28 V
Special Features
32 tones for a diverse range of applications
Temperature Range
-40 to 70 C
Tone
32tne
UPC Code
4049787028520
Volume
115 dBA

Overview

Audible signals guide us when an optical signal is insufficient or inappropriate. They indicate emergencies or dangerous situations demanding a direct action.
Benefits and Features:
  • 32 tones can be chosen for a diverse range of applications to have individual tones for certain warnings and conditions
  • Sound output is adjustable to a maximum of 115 dB
  • Up to 2 tones can be triggered externally for the escalation of signals (24V version)
  • The tone table includes standardized tones (including those used in fire alarms)
  • High IP rating of IP 65
  • Economically priced
    Applications:
  • Signaling warns of a dangerous situation
  • Building evacuation
  • Machinery equipment