Skip to content

WERMA 10900068

Audible Alarm, Electronic Buzzer, Continuous Tone, 230VAC, Panel Mount, M22,80dB

Mfr. Part #: 10900068 / RS Stock #: 71064082

WERMA

WERMA 10900068

Mfr. Part #: 10900068
RS Stock #: 71064082

Description

Audible Alarm, Electronic Buzzer, Continuous Tone, 230VAC, Panel Mount, M22,80dB

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$113.49

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
109.000.68 or 109-000-68
Color
Black
Current Consumption
25 mA Amp
Decibels at 1 Meter
80 dB
Housing Material
PC/ABS blend; PC (cover)
IP Rating
IP65
Life Hours
min. 5.000 h
Mounting Style
Installation Mounting
Supply Voltage
230 V
Temperature Range
-20 to 50 C
Tone
Contin. tone
UPC Code
4049787000663