Skip to content

WECO 302-HDS/12

Conn Term Strip Eurostyle Screw 12 8 mm20-12 AWG 20 A 300 V, 302 Series

Mfr. Part #: 302-HDS/12 / RS Stock #: 70211826

WECO

WECO 302-HDS/12

Mfr. Part #: 302-HDS/12
RS Stock #: 70211826

Description

Conn Term Strip Eurostyle Screw 12 8 mm20-12 AWG 20 A 300 V, 302 Series

In Stock:

755

Price

Qty.

Standard Price

1

$3.81

10

$3.50

25

$3.18

50

$2.94

100

$2.75

500

$2.40

1000

$2.13

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA ; VDE
Application
Due to high resistance to vibrations, these terminal strips serve in applications using line voltage motors or in construction vehicle. Terminal strips are also used in Heating/ventilation/air conditioning (HVAC) products.
Color
White
Current Rating
20 A
Number of Poles
12
Number of Rows
2
Pin Spacing
0.315 in. (8mm) in
Special Features
High Voltage
Stripping Length
5 mm
Torque
0.4 N/m
Type
Euro
Voltage Rating
300 V
Wire Size
12-20 AWG

Overview

Terminal Block, Feed Through Standoff Feet Eurostrips Panel Mount, 18 - 6 AWG

Series 300 terminal strips are used for connecting stripped, unterminated, solid or stranded copper wires, ranging from 6 to 26 AWG depending on the product selected. Each strip has 12 circuits and can be easily cut to the required number of poles. Mounting holes are provided between each circuit. Captive screws are backed out and ready for wiring.
Each circuit has a wire protector to prevent damage to the wire from the turning screw. All metal parts are completely recessed in the flexible polyamide moulding. This dead front design ensures safety and prevents short circuiting. The -FU designation provides a higher profile and therefore higher creepage distance to meet certain VDE design requirements.

Specifications
  • Insulating Material: Polyamide, self extinguishing to UL 94, V-0 or V-2, natural.
  • Temperature Limits: Short time — 140°C/284°F; Continuous — RTI 105°C/221°F; Low Limit — -40°C/-40°F.
  • Comparative Tracking Index: CTI >600.
  • Oxygen Index Rating: 25% (33% for Types 326 and 327).
  • Approvals : UL File E69841. CSA File LR24322.