Vishay / Small Signal & Opto Products (SSP) 1N4739A-TR
Diode,Zener,Vr 9.1V,If 200mA,Pkg DO-41,Vf 1.2V,Tj +175degc,Cs 500mA,Pd 1.3W
Mfr. Part #: 1N4739A-TR / RS Stock #: 70061613
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.016
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Diameter
2.6 mm
Dimensions
0.16 in L
Forward Current
200 mA
Forward Voltage
1.2 V
Impedance
5 ohm
Junction to Ambient Thermal Resistance
110 K/W
Maximum Junction Temperature
175 °C
Maximum Operating Temperature
175 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-65 to 175 °C
Package Type
DO-41
Power Dissipation
1300 mW
Primary Type
Zener
Product Header
Silicon Planar Power Zener Diode
Reverse Current
28 mA
Reverse Voltage
9.1 V
Surge Current
500 mA
Switching Speed
Standard ns
Temperature Operating Range
Maximum of +175 °C
Test Current
28 mA
Type
Silicon
Zener Current
28 mA
Zener Type
Silicon Planar
Zener Voltage
9.1 V
Zener Voltage Tolerance
5 %
Overview
General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications.
Features:
Silicon Planar Power Zener Diodes
Standard Zener Voltage Tolerance Is ±5%
Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
Lead (Pb)-Free Component
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
Voltage Stabilization