Skip to content

Vishay / Small Signal & Opto Products (SSP) 1N4735A-TR

Diode,Zener,Vr 6.2V,If 200mA,Pkg DO-41,Vf 1.2V,Tj +175degc,Cs 730mA,Pd 1.3W

Mfr. Part #: 1N4735A-TR / RS Stock #: 70061609

Vishay / Small Signal & Opto Products (SSP)

Vishay / Small Signal & Opto Products (SSP) 1N4735A-TR

Mfr. Part #: 1N4735A-TR
RS Stock #: 70061609

Description

Diode,Zener,Vr 6.2V,If 200mA,Pkg DO-41,Vf 1.2V,Tj +175degc,Cs 730mA,Pd 1.3W

In Stock:

22947

Price

Qty.

Standard Price

1

$0.016

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.16 in L
Forward Voltage
1.2 V
Maximum Operating Temperature
175 °C
Power Dissipation
1.3 W
Product Header
Silicon Planar Power Zener Diode
Reverse Voltage
6.2 V
Switching Speed
Standard ns

Overview

General-purpose use in AC-to-DC bridge full wave rectification for Monitor, TV, Printer, Switching Mode Power Supply, Adapter, Audio equipment, and Home Appliances applications. Features:
  • Silicon Planar Power Zener Diodes
  • Standard Zener Voltage Tolerance Is ±5%
  • Diodes Are Also Available in Mini-MELF Case with the Type Designation TZM5221 ... TZM5267, SOT23 Case with the Type Designations MMBZ5225 ... MMBZ5267 and SOD123 Case with the Types Designations MMSZ5225 ... MMSZ5267
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications:
  • Voltage Stabilization