Skip to content

Vishay Dale RN65D3010FB14

Resistor, Metal Film,301 Ohms,0.50 W,+/-1%,350 V,Axial,100 ppm/C,900 VAC,1.50"

Mfr. Part #: RN65D3010FB14 / RS Stock #: 70200279

Vishay Dale

Vishay Dale RN65D3010FB14

Mfr. Part #: RN65D3010FB14
RS Stock #: 70200279

Description

Resistor, Metal Film,301 Ohms,0.50 W,+/-1%,350 V,Axial,100 ppm/C,900 VAC,1.50"

In Stock:

64

Price

Qty.

Standard Price

1

$1.78

5

$1.64

10

$1.57

100

$1.43

250

$1.34

500

$1.16

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RN65D3010FB14
Dielectric Strength
900 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 165 °C
Package Type
Axial
Packaging
Bulk
Power Rating
0.5 W
Resistance
301 Ohms
Resistance Range
0 to 999 Ohms
Resistance Temperature Coefficient
+/- 100 ppm?/°C
Special Features
Military
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
1 %
Voltage Rating
350 V

Overview

Features:
  • D Characteristic
  • Small Size
  • Very Low Noise
  • Very Low Voltage Coefficient
  • Controlled Temperature Coefficient
  • Excellent High Frequency Characteristics
  • Flame Retardant Epoxy Conformal Coating
  • Fire-Cleaned High Purity Ceramic Core with Vacuum-Deposited Nickel-Chrome Alloy Element
  • Standard Lead Material Is Solder-Coated Copper
  • Leads Are Solderable and Weldable
  • Resistance Shifts Due to Storage at Room Temperature Are Negligible