Skip to content

Vishay Dale CW02B2R700JE12

Resistor, Wirewound, Res 2.7 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Bulk

Mfr. Part #: CW02B2R700JE12 / RS Stock #: 70201726

Vishay Dale

Vishay Dale CW02B2R700JE12

Mfr. Part #: CW02B2R700JE12
RS Stock #: 70201726

Description

Resistor, Wirewound, Res 2.7 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Bulk

In Stock:

60

Price

Qty.

Standard Price

1

$2.04

5

$1.88

10

$1.80

100

$1.63

250

$1.53

500

$1.33

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Silicone Coat
Packaging
Bulk
Power Rating
3 W
Resistance
2.7 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±50 ppm/°C
Termination
Axial Leads
Tolerance
5 %

Overview

  • High Performance for Low Cost
  • High Temperature Silicone Coating
  • Complete Welded Construction
  • Excellent Stability in Operation
  • High Power to Size Ratio
  • Tolerance: 5%