Skip to content

Vishay Dale CRCW2512200RJNEG

Resistor;Thick Film;200 Ohms;1 W;5%;SMT;2512;TCR 73 ppm/DegC;Cut Tape

Mfr. Part #: CRCW2512200RJNEG / RS Stock #: 70204627

Vishay Dale

Vishay Dale CRCW2512200RJNEG

Mfr. Part #: CRCW2512200RJNEG
RS Stock #: 70204627

Description

Resistor;Thick Film;200 Ohms;1 W;5%;SMT;2512;TCR 73 ppm/DegC;Cut Tape

In Stock:

2000

Price

Qty.

Standard Price

1

$0.16721

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 2000
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Tape & Reel Packaging: See Allied #70204626
Element Material
Thick Film
Package Type
2512 (6432 mm)
Packaging
Cut Tape
Power Rating
1 W
Resistance
200 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
5 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications