Skip to content

Vishay Dale CRCW12061K50FKEA

Resistor,Thick Film,1.5 Kilohms,0.25 W,1%,SMT,1206,TCR 37 ppm/DegC,Cut Tape

Mfr. Part #: CRCW12061K50FKEA / RS Stock #: 70201274

Vishay Dale

Vishay Dale CRCW12061K50FKEA

Mfr. Part #: CRCW12061K50FKEA
RS Stock #: 70201274

Description

Resistor,Thick Film,1.5 Kilohms,0.25 W,1%,SMT,1206,TCR 37 ppm/DegC,Cut Tape

In Stock:

16361

Price

Qty.

Standard Price

5000

$0.0578

25000

$0.05318

50000

$0.04913

500000

$0.04508

1250000

$0.04046

5000000

$0.03584

Additional Inventory

Minimum Qty: 5000
Multiples Of: 5000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Tape & Reel Packaging: See Allied #70204314
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
1.5 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications