Skip to content

Vishay Dale CRCW120610K0JNEA

Resistor,Thick Film,10 Kilohms,0.25 W,5%,SMT,1206,TCR 73 ppm/DegC,Cut Tape

Mfr. Part #: CRCW120610K0JNEA / RS Stock #: 70201263

Vishay Dale

Vishay Dale CRCW120610K0JNEA

Mfr. Part #: CRCW120610K0JNEA
RS Stock #: 70201263

Description

Resistor,Thick Film,10 Kilohms,0.25 W,5%,SMT,1206,TCR 73 ppm/DegC,Cut Tape

In Stock:

24200

Price

Qty.

Standard Price

1

$0.0059

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Tape & Reel Packaging: See Allied #70204370
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
5 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications