Skip to content

Vishay Dale CRCW12060000Z0EA

Resistor,Thick Film,0 Ohms,0.25 W,0 Ohms Jumper,SMT,1206,TCR 0 ppm/DegC,Cut Tape

Mfr. Part #: CRCW12060000Z0EA / RS Stock #: 70201256

Vishay Dale

Vishay Dale CRCW12060000Z0EA

Mfr. Part #: CRCW12060000Z0EA
RS Stock #: 70201256

Description

Resistor,Thick Film,0 Ohms,0.25 W,0 Ohms Jumper,SMT,1206,TCR 0 ppm/DegC,Cut Tape

In Stock:

20397

Price

Qty.

Standard Price

15000

$0.0816

75000

$0.07507

150000

$0.06936

Additional Inventory

Minimum Qty: 15000
Multiples Of: 15000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
0 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±0 ppm/°C
Termination
SMD

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications