Skip to content

Vishay Dale CRCW020149R9FKED

Resistor,Thick Film,Res 49.9 Ohms,Pwr-Rtg 0.05 W,Tol 1%,SMT,TCR 36.6 ppm/DegC,CT

Mfr. Part #: CRCW020149R9FKED / RS Stock #: 70297334

Vishay Dale

Vishay Dale CRCW020149R9FKED

Mfr. Part #: CRCW020149R9FKED
RS Stock #: 70297334

Description

Resistor,Thick Film,Res 49.9 Ohms,Pwr-Rtg 0.05 W,Tol 1%,SMT,TCR 36.6 ppm/DegC,CT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10000

$0.05255

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10000
Multiples Of: 10000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Tape & Reel Packaging: See Allied #70297312
Element Material
Thick Film
Package Type
0201 (0603 mm)
Packaging
Cut Tape
Power Rating
0.05 W
Resistance
49.9 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
5 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications