Vishay Dale 21A11B10
Potentiometer Knob,Body: Silver,Dia. 46.02mm with a Black Indicator,6.35mm Shaft
Mfr. Part #: 21A11B10 / RS Stock #: 70404551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$50.23
5
$48.22
10
$47.22
25
$46.21
50
$45.21
100
$44.21
Additional Inventory
Can ship in 10 days:
131
On order:
73
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1073138
Color
Black
Finish
Satin Chrome
Knob Diameter
1.8 in
Knob Type
Potentiometer Knob
Marker Type
Vernier Scale
Mounting Type
Direct to shaft with # 4 to 40 hex socket set screw located adjacent to no. 75 on graduated dial
Shaft Size
0.25" (6.35mm) in
Overview
46.02 mm Diameter 15 Turn Dial
Features:
Round vernier scale
1 13/16" dia.
1/4" or 1/8" or 6 mm metric bore shaft adapter
Satin chrome finish with black markings
Black chrome finish with white markings
Brushed chrome finish with black markings
Features: