Skip to content

Veeder-Root A103-009

Panel Meter,Rate Ind/Totalizer,Elec,LCD,Cut-Out 1.3x2.66",0.47" DigH,Screw

Mfr. Part #: A103-009 / RS Stock #: 70132590

Veeder-Root

Veeder-Root A103-009

Mfr. Part #: A103-009
RS Stock #: 70132590

Description

Panel Meter,Rate Ind/Totalizer,Elec,LCD,Cut-Out 1.3x2.66",0.47" DigH,Screw

In Stock:

1

Price

Qty.

Standard Price

1

$442.32

10

$420.20

25

$398.09

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE ; IP65 ; NEMA 4
Backlighting
Yes
Connection Type
Screw-Terminal
Dimensions
0.08 in D
Dimensions, Cutout, Inches
68 x 33 mm
Display Digit Height
12 mm
Display Type
LCD
Function
Rate Meter ; Totalizer
Input Type
NPN ; PNP
Maximum Opening Temperature
55 °C
Measurement Range
0.001 to 9999, 0.0001 to 99.9999 °F
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
4x8
Panel Cut Out
1.3×2.66 ”
Primary Type
Electronic
Product Header
A103 Rate Meter and Totalizer
Supply Voltage
3 VDC
Temperature Range
0 to 55 C
Type
Electronic