Skip to content

Vector Electronics & Technology 4112-5

Protoboard,BUS-Specific,Grid 0.1X0.1",Board 4.5"LX4.5"WX0.062"T,Hole-Dia 0.042"

Mfr. Part #: 4112-5 / RS Stock #: 70219557

Vector Electronics & Technology

Vector Electronics & Technology 4112-5

Mfr. Part #: 4112-5
RS Stock #: 70219557

Description

Protoboard,BUS-Specific,Grid 0.1X0.1",Board 4.5"LX4.5"WX0.062"T,Hole-Dia 0.042"

In Stock:

1

Price

Qty.

Standard Price

1

$30.84

5

$28.40

10

$27.76

20

$26.85

50

$25.61

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Board Size
4.5 x 4.5 x 0.063 in ; 114 x 114 x 1.6 mm
Board Thickness
0.062 in.
DIP Capacity
8 to 16 Pin
Grid Size
0.1 x 0.1 in
Hole Diameter
0.042 in
Material
CEM-1
Mounting Hole Diameter
0.042 in ; 1.1 mm
NEMA Rating
CEM 1
NEMA Type
FR4
Pattern
Zig-Zag Buses
Product Header
Zig Zag Buses Protoboard
Type
BUS-Specific

Overview

0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Plug Board
  • CEM-1 material

  • Solder Connector — R644, Except for 3719-1 — R636-2
  • Wire-Wrap Connector — R644-3, Except for 3719-1 — R636-1