Vector Electronics & Technology 3662-5
Protoboard,Perforated,Grid 0.1X0.1",Board 4.5"LX4.5"WX0.062"T,Hole-Dia 0.042"
Mfr. Part #: 3662-5 / RS Stock #: 70219556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.43
10
$21.30
20
$20.60
50
$19.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Board Size
4.5 x 4.5 x 0.063 in ; 114 x 114 x 1.6 mm
Board Thickness
0.062 in.
DIP Capacity
40 to 16 Pin
Grid Size
0.1 x 0.1 in
Hole Diameter
0.042 in.
Material
CEM-1
Mounting Hole Diameter
0.042 in ; 1.1 mm
NEMA Rating
CEM 1
Pattern
Grid ; Edge Connector
Product Header
Plated Contact Protoboard
Type
Copper-Clad
Overview
General Purpose Plugboard
Plated contacts only ?22 numbered edge contacts on one side and 21 plus grounding contact on reverse side ?Unrestricted component placement over entire board surface ?Hole marking legend on both sides of board
Solder Connector — R644, Except for 3719-1 — R636-2
?Wire-Wrap Connector — R644-3, Except for 3719-1 — R636-1
?Wire-Wrap Connector — R644-3, Except for 3719-1 — R636-1