VCC (Visual Communications Company) PCH_175
LED SOCKET 5MM RA BLACK NYLON
Mfr. Part #: PCH_175 / RS Stock #: 70052876
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.408
5
$0.37536
10
$0.3468
100
$0.31824
250
$0.2856
1000
$0.25296
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Phosphor bronze, tin plated
For Use With
Right Angle Bi-Lead ; Right Angle Tri-Lead
Housing Material
Black Thermoplastic
Mounting Type
Right angle Bi or Tri-lead
Primary Type
LED Socket
Overview
Features
Accommodates Round and Rectangular Shapes of LEDs with or without Flanges
Dove-Tail Interlock Feature Allows Mounting of Both Mono and Multi-Colored LEDs
Mount Forms LED Leads Which Are Locked into Position By Retaining Tabs
Formed LED Leads Are Staggered in Their Length Permitting Easier PCB Insertion
Molded Standoffs Permits Easy Cleaning of PCB After Wave Soldering Operation
Also Available Preassembled with LEDs
Accommodates Round and Rectangular Shapes of LEDs with or without Flanges
Dove-Tail Interlock Feature Allows Mounting of Both Mono and Multi-Colored LEDs
Mount Forms LED Leads Which Are Locked into Position By Retaining Tabs
Formed LED Leads Are Staggered in Their Length Permitting Easier PCB Insertion
Molded Standoffs Permits Easy Cleaning of PCB After Wave Soldering Operation
Also Available Preassembled with LEDs