Skip to content

VCC (Visual Communications Company) 32R-2111

Panel Mount Indicator Neon 0.5" Press-Fit Red 125V Lead Wires 32R Series

Mfr. Part #: 32R-2111 / RS Stock #: 70214064

VCC (Visual Communications Company)

VCC (Visual Communications Company) 32R-2111

Mfr. Part #: 32R-2111
RS Stock #: 70214064

Description

Panel Mount Indicator Neon 0.5" Press-Fit Red 125V Lead Wires 32R Series

In Stock:

36

Price

Qty.

Standard Price

1

$2.98

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 36
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bezel
Nickel Plated Brass
Color
Red
Housing Material
White Nylon
Lamp Diameter
27⁄64 in
Lamp Life
25000 hr
Lamp Type
Neon
Lead Length
6 in
Lens Material
Polycarbonate
Life
25000 Hours
Life Hours
25000
Mounting Hole Diameter
0.5 in
Mounting Hole Size
0.5 in in ; 12.7 mm in
Operating Voltage
125 V
Power Rating
13 W
Product Header
32 Series Press-Fit Indicator Light
Supply Voltage
125 VAC
Termination
Lead Wires
Wire Size
20 AWG

Overview

Mounting Hole Diameter 1/2 in., Neon Lamp, Power Rating 1/3 W, Press Fit Indicator Lights

Features nickel-plated bezel. - Lens Styles: Flat cylindrical or flush. - LED Indicators: Feature color-coded wire leads, red = anode (+), black = cathode (-) or one tinned 3/16" terminal to identify the anode (+), one non-tinned terminal denotes cathode (-). - Termination: 6" wire leads, stripped 1/2" or 3/16" Q.C. terminals designated by T suffix. - Other Options Available: Dome and Hi-Hat; 2 volt and 6 volt LED indicators or 6 volt incandescent indicators; also blue, white or clear neon and incandescent indicators. Indicators may be ordered without bezels.
The 32/35 series indicators quickly press fit into a 0.500 to 0.510 in. mounting hole with recommended panel thickness range of 0.020 to 0.090 in..