Turck PKG 3M-2-PSG 3M
Cordset, M8 Male to M8 Female, Yellow, 3 cond., 2 meters, PVC, Picofast Series
Mfr. Part #: PKG 3M-2-PSG 3M / RS Stock #: 70035963
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.50
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U2515-20
Application
Industrial
Cable Length
6.56 ft
Cable Type
Double Ended In-Series
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
M8 Female
Current Rating
4 A
Diameter
4.4 mm
Gender
Female
Input Current
4 A
Insulation Material
Polyvinyl Chloride
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Number of Wires
3
Primary Type
Cordset
Temperature Rating
105 C
Type
Cordset
Voltage Rating
125 V
Wire Size
24 AWG
Overview
picofast® 8 mm cordsets for miniature sensing devices. Fully molded construction withstands shock and vibration while remaining liquid tight. CSA certified. Meet NEMA 6P/IP68 standards. Available in 3-, 4- and 6-pin styles, with or without LEDs for either PNP or NPN sensors. Options include secure snap lock or metal coupling nut in straight or right angle styles. Cable choices include oil-resistant PUR with or without foil shield, or high grade flexibility PVC (call your local Allied sales representative for more details). Features: Gold-Plated Contacts Sealing Rated to NEMA 6P/IP67 CSA Certified