Turck NI8U-M12-AP6X-H1141
Inductive Proximity Sensor,Cylindrical,8mm,PNP,30VDC,200mA,M12 Non-Flush,IP67
Mfr. Part #: NI8U-M12-AP6X-H1141 / RS Stock #: 70035882
Price
Qty.
Standard Price
1
$127.70
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1644140
Body Style
Cylindrical
Connection Type
M12 3-Pin
Current Consumption
200 mA (Max.) Amp
Housing Material
Chrome Plated Brass
Indicator
LED
IP Rating
IP67
Maximum Operating Temperature
85 °C
Measurement Range
8 mm
Minimum Operating Temperature
-40 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M12 x 1 Threaded
Output
PNP
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
30 VDC
Switching Current
200 mA
Switching Frequency
2 MHz
Termination
3-wire
Overview
10 to 30 VDC Supply Voltage, 200 mA (Max.) Current Consumption, Inductive Sensors
Temperature operating -30 to +85 ?C
- Features
Choice of Barrel with Potted-In Cable or M8 ( - picofast?), M12 ( - eurofast?) Quick-Disconnect
Short Circuit and Overload Protection Incorporated
Reverse Polarity and Wire Break Protection
LEDs Indicate: Output Energized and Short Circuit Warning
Normally Open Output
- Specifications
Environment Rating: NEMA 1, 3, 4, 4x, 6, 13; IP 67
Operating Temperature: -13?F to +158?F
Continuous Load Current: 200 mA Max.
Voltage Drop: 1.8 VDC at 200 mA
- Features
- Specifications